+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE2975

Transistor: N-MOSFET; unipolar; 55V; 37A; Idm: 180A; 107W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2975
TME Symbol:
NTE2975

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
55V
Drain current
37A
Pulsed drain current
180A
Power dissipation
107W
Case
TO220
Gate-source voltage
±20V
On-state resistance
16Ω
Mounting
THT
Kind of channel
enhancement
Gross weight4.4 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2975
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 3 pcs - 5.08 USDGross price for quantities from 3 pcs - 5.08 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD
Net price for quantities from 25 pcs - 4.04 USDGross price for quantities from 25 pcs - 4.04 USD