+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of photoelement | photodiode | |
Mounting | THT | |
Wavelength of peak sensitivity | 900nm | |
Viewing angle | 140° | |
Operating voltage | 1.3...1.6V DC | |
Max. off-state voltage | 33V | |
Turn-on time | 45ns | |
Turn-off time | 45ns | |
Dark current | 30nA | |
Front | flat | |
Radiant power | 150mW | |
Dimensions | 5.2x7.5x3.05mm |