+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE30051

Phototransistor; THT; 150mW; 3mm; λp max: 900nm; 30V; 20°; 0.19mm2


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30051
TME Symbol:
NTE30051

Specification

Manufacturer
NTE Electronics
Type of photoelement
phototransistor
Mounting
THT
Power
0.15W
LED diameter
3mm
Wavelength of peak sensitivity
900nm
Collector-emitter voltage
30V
Viewing angle
20°
LED lens
transparent
Dark current
0.1µA
Front
convex
Active area
0.19mm2
Turn-on time
15µs
Turn-off time
15µs
Gross weight0.01 g
Certificates
See other products in this category: Phototransistors NTE Electronics,
*
NTE30051
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD