+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE3120A

Phototransistor; THT; 100mW; 880nm; 30V; 35°; 0.11mm2; t(on): 10us


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3120A
TME Symbol:
NTE3120A

Specification

Manufacturer
NTE Electronics
Type of photoelement
phototransistor
Mounting
THT
Power
0.1W
Wavelength of peak sensitivity
880nm
Collector-emitter voltage
30V
Viewing angle
35°
Dark current
50nA
Active area
0.11mm2
Turn-on time
10µs
Turn-off time
10µs
Gross weight0.103 g
Certificates
See other products in this category: Phototransistors NTE Electronics,
*
NTE3120A
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD