+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE3223-2

Optocoupler; THT; Ch: 2; OUT: transistor; Uinsul: 5.3kV; Uce: 80V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3223-2
TME Symbol:
NTE3223-2

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
transistor
Insulation voltage
5.3kV
CTR@If
80-600%@5mA
Collector-emitter voltage
80V
Case
DIP8
Turn-on time
4µs
Turn-off time
3µs
Manufacturer series
NTE3223-2
Gross weight0.476 g
Certificates
See other products in this category: Optocouplers - analog output NTE Electronics,
See other products from this series.:
*
NTE3223-2
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD