+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 4 | |
Kind of output | transistor | |
Insulation voltage | 5.3kV | |
CTR@If | 80-600%@5mA | |
Collector-emitter voltage | 80V | |
Case | DIP16 | |
Turn-on time | 4µs | |
Turn-off time | 3µs | |
Manufacturer series | NTE3223-4 |