+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE4016BT

IC: analog switch; multiplexer; Ch: 4; Outputs: 1; SO14; 3÷18VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4016BT
TME Symbol:
NTE4016BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
analog switch
Kind of integrated circuit
multiplexer
Number of channels
4
Number of outputs
1
Case
SO14
Mounting
SMD
Operating temperature
-55...125°C
Number of inputs
2
Quiescent current
30µA
Technology
CMOS
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Analog multiplexers and switches NTE Electronics,
*
NTE4016BT
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD