+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE4052B

IC: analog switch; multiplexer; DIP16; 3÷18VDC; 600uA; CMOS


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4052B
TME Symbol:
NTE4052B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
analog switch
Kind of integrated circuit
multiplexer
Case
DIP16
Mounting
THT
Operating temperature
-55...125°C
Quiescent current
600µA
Technology
CMOS
Supply voltage
  • 3...18V DC
Gross weight0.99 g
Certificates
See other products in this category: Analog multiplexers and switches NTE Electronics
*
NTE4052B
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 25 pcs