+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE4053BT

IC: analog switch; multiplexer; SO16; 3÷18VDC; 600uA; CMOS


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4053BT
TME Symbol:
NTE4053BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
analog switch
Kind of integrated circuit
multiplexer
Case
SO16
Mounting
SMD
Operating temperature
-55...125°C
Quiescent current
600µA
Technology
CMOS
Supply voltage
  • 3...18V DC
Gross weight0.145 g
Certificates
See other products in this category: Analog multiplexers and switches NTE Electronics,
*
NTE4053BT
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
Packaging method by the manufacturer:
Tube = 50 pcs