+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 20V | |
Drain current | 0.66A | |
Power dissipation | 0.3W | |
Case | SC89 | |
Gate-source voltage | ±6V | |
On-state resistance | 0.23Ω | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement |