+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | Zener | |
Power dissipation | 1W | |
Zener voltage | 4.3V | |
Case | DO41/DO15 | |
Mounting | THT | |
Tolerance | ±5% | |
Semiconductor structure | single diode |