+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE5226AK

Diode: Zener; 10W; 150V; DO4; screw type; bulk; cathode to stud

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5226AK
TME Symbol:
NTE5226AK

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
10W
Zener voltage
150V
Case
DO4
Mounting
screw type
Tolerance
±5%
Kind of package
bulk
Semiconductor structure
cathode to stud
Gross weight10.845 g
Certificates

WATCH VIDEO

See other products in this category: Stud mounting Zener diodes NTE Electronics
*
NTE5226AK
Product withdrawn from the offer
Use the specification table below to search for similar products