+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTE7087

IC: driver; bidirectional,motor controller; SIP10; 1.6A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE7087
TME Symbol:
NTE7087

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
driver
Kind of integrated circuit
bidirectional, motor controller
Case
SIP10
Output current
1.6A
Mounting
THT
Operating temperature
-20...75°C
Operating voltage
5...18V DC
Supply voltage
  • 18V DC
Gross weight3.33 g
Certificates
See other products in this category: Motor and PWM drivers NTE Electronics
*
NTE7087
Product withdrawn from the offer
Use the specification table below to search for similar products