+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTG-1575-WHT

Antenna; GNSS; 5dBi; 1561MHz,1575MHz,1602MHz; TNC


Manufacturer: MOBILEMARK

Manufacturer part number:
NTG-1575-WHT
TME Symbol:
NTG-1575-WHT

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
GNSS
Antenna gain
5dBi
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Connection
TNC
Gross weight168 g
Certificates
See other products in this category: GPS antennas MOBILEMARK,
*
NTG-1575-WHT
0 in TME stock
Net price for quantities from 1 pcs - 100.85 USDGross price for quantities from 1 pcs - 100.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.