+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTHD3100CT1G

Transistor: N/P-MOSFET; unipolar; complementary pair; 20/-20V

Manufacturer: ONSEMI

Manufacturer part number:
NTHD3100CT1G
TME Symbol:
NTHD3100CT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
20/-20V
Drain current
3.9/-4.4A
Pulsed drain current
12A
Power dissipation
3.1W
Case
ChipFET
Gate-source voltage
±12/±8V
On-state resistance
115/110mΩ
Mounting
SMD
Gate charge
7.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
NTHD3100CT1G
1612 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs