+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Kind of transistor | complementary pair | |
Drain-source voltage | 20/-20V | |
Drain current | 5.5/-4.2A | |
Pulsed drain current | 16A | |
Power dissipation | 0.6W | |
Case | ChipFET | |
Gate-source voltage | ±8/±8V | |
On-state resistance | 37/83mΩ | |
Mounting | SMD | |
Gate charge | 5.8/6.6nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |