+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTJD1155LT1G

IC: power switch; high-side; 1.3A; Ch: 1; P-Channel; SMD; SC88


Manufacturer: ONSEMI

Manufacturer part number:
NTJD1155LT1G
TME Symbol:
NTJD1155LT1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.3A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
SC88
On-state resistance
130/320mΩ
Kind of package
reel, tape
Control voltage
1.5...8V DC
Supply voltage
  • 1.8...8V DC
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
NTJD1155LT1G
465 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs