+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | P-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -880mA | |
Power dissipation | 181mW | |
Case | SC88 | |
Gate-source voltage | ±12V | |
On-state resistance | 0.26Ω | |
Mounting | SMD | |
Gate charge | 2.2nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Version | ESD |