+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200D10.0

Heating element: heater; heating,with fan; 1200-D; 1kW; 230VAC


Manufacturer: NATURAL

Manufacturer part number:
1200D10.0
TME Symbol:
NTL1200-D-1000W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
heating, with fan
Manufacturer series
1200-D
Heating capacity
1kW
IP rating
IP20
Mounting
for DIN rail mounting, screw type
Protection class
II
Leads
clamps 2x2.5mm2
Protection
overheating OTP
Fan efficiency
160m3/h
Body dimensions
182x160x120mm
Temperature control
thermostat
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight1.27 kg
Certificates
See other products in this category: Heating Elements NATURAL,
See other products from this series.:
*
1200D10.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order