+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | NATURAL | |
Type of heating element | heater | |
Version | heating, with fan | |
Manufacturer series | 1500 | |
Heating capacity | 400W | |
IP rating | IP20 | |
Mounting | for DIN rail mounting, screw type | |
Protection class | I | |
Leads | clamps 1.5mm2 | |
Protection | overheating OTP | |
Fan efficiency | 45...54m3/h | |
Body dimensions | 108x90x124mm | |
Flammability rating | UL94V-0 | |
Operating temperature | -45...70°C |