+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

152100

Heating element: heater; heating; 152; 100W; 120÷260VAC; IP20


Manufacturer: NATURAL

Manufacturer part number:
152100
TME Symbol:
NTL152-100W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
heating
Manufacturer series
152
Heating capacity
100W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Leads
clamps 4x2,5mm2
Body dimensions
150x60x90mm
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Supply voltage
  • 120...260V AC
  • 120...260V DC
Gross weight460 g
Certificates
See other products in this category: Heating Elements NATURAL,
See other products from this series.:
*
152100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order