+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NATURAL | |
Type of heating element | heater | |
Version | heating | |
Manufacturer series | 201S-F | |
Heating capacity | 100W | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Protection class | I | |
Leads | clamps | |
Body dimensions | 88x69.7x50mm | |
Flammability rating | UL94V-0 | |
Operating temperature | -45...70°C |