+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201SF075

Heating element: heater; heating; 201S-F; 75W; 120÷260VAC; IP20


Manufacturer: NATURAL

Manufacturer part number:
201SF075
TME Symbol:
NTL201S-F-75W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
heating
Manufacturer series
201S-F
Heating capacity
75W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Leads
clamps
Body dimensions
65x69.7x50mm
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Supply voltage
  • 120...260V AC
  • 120...260V DC
Gross weight290 g
Certificates
See other products in this category: Heating Elements NATURAL,
See other products from this series.:
*
201SF075
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order