+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41130.0

Heating element: heater; heating,with fan; 411; 300W; 230VAC; IP20


Manufacturer: NATURAL

Manufacturer part number:
41130.0
TME Symbol:
NTL411-300W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
heating, with fan
Manufacturer series
411
Heating capacity
300W
IP rating
IP20
Mounting
for DIN rail mounting, screw type
Protection class
II
Leads
clamps 2x2.5mm2
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight660 g
Certificates
See other products in this category: Heating Elements NATURAL,
See other products from this series.:
*
41130.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order