+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650M510.0

Heating element: heater; heating,with fan; 650-M; 510W; IP20


Manufacturer: NATURAL

Manufacturer part number:
650M510.0
TME Symbol:
NTL650-550W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
heating, with fan
Manufacturer series
650-M
Heating capacity
510W
IP rating
IP20
Mounting
screw type
Protection class
II
Leads
clamps 2x2.5mm2
Protection
overheating OTP
Fan efficiency
35m3/h
Body dimensions
100x128x165mm
Temperature control
thermostat
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Supply voltage
  • 220...240V AC
Gross weight845 g
Certificates
See other products in this category: Heating Elements NATURAL,
See other products from this series.:
*
650M510.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order