+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTMFD5C650NLT1G

Transistor: N-MOSFET x2; unipolar; 60V; 111A; Idm: 502A; 62W; DFN8

Manufacturer: ONSEMI

Manufacturer part number:
NTMFD5C650NLT1G
TME Symbol:
NTMFD5C650NLT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
111A
Pulsed drain current
502A
Power dissipation
62W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
4.2mΩ
Mounting
SMD
Gate charge
37nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NTMFD5C650NLT1G
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 250 pcs - 1.46 USDGross price for quantities from 250 pcs - 1.46 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
Net price for quantities from 1500 pcs - 1.27 USDGross price for quantities from 1500 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)