+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTMFS10N3D2C

Transistor: N-MOSFET; unipolar; 100V; 151A; Idm: 775A; 138W; PQFN8


Manufacturer: ONSEMI

Manufacturer part number:
NTMFS10N3D2C
TME Symbol:
NTMFS10N3D2C

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
151A
Pulsed drain current
775A
Power dissipation
138W
Case
PQFN8
Gate-source voltage
±20V
On-state resistance
3.2mΩ
Mounting
SMD
Gate charge
60nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
NTMFS10N3D2C
0 in TME stock
Net price for quantities from 3000 pcs - 5.34 USDGross price for quantities from 3000 pcs - 5.34 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.