+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTMFS10N7D2C

Transistor: N-MOSFET; unipolar; 100V; 78A; Idm: 364A; 83W; PQFN8


Manufacturer: ONSEMI

Manufacturer part number:
NTMFS10N7D2C
TME Symbol:
NTMFS10N7D2C

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
78A
Pulsed drain current
364A
Power dissipation
83W
Case
PQFN8
Gate-source voltage
±20V
On-state resistance
7.2mΩ
Mounting
SMD
Gate charge
26nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
NTMFS10N7D2C
0 in TME stock
Net price for quantities from 3000 pcs - 2.07 USDGross price for quantities from 3000 pcs - 2.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.