+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTMTS4D3N15MC

Transistor: N-MOSFET; unipolar; 150V; 174A; Idm: 900A; 293W; DFNW8


Manufacturer: ONSEMI

Manufacturer part number:
NTMTS4D3N15MC
TME Symbol:
NTMTS4D3N15MC

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
150V
Drain current
174A
Pulsed drain current
900A
Power dissipation
293W
Case
DFNW8
Gate-source voltage
±20V
On-state resistance
4.45mΩ
Mounting
SMD
Gate charge
79nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
NTMTS4D3N15MC
0 in TME stock
Net price for quantities from 3000 pcs - 4.83 USDGross price for quantities from 3000 pcs - 4.83 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.