+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MANSON
Manufacturer | MANSON | |
Type of laboratory power supply | standard | |
Kind of power supply | multi-channel, switching | |
Kind of display used | LCD | |
Display parameters | 4 digit | |
Number of channels | 3 | |
Output voltage | 1...36V DC | |
Output current | 0.25...3A | |
Output voltage 2 | 3.3...5V DC | |
Output current 2 | 1.8A | |
Output voltage 3 | 12V DC | |
Output current 3 | 0.8A | |
Output voltage resolution | 10mV | |
Output current resolution | 10mA | |
Voltage stabilisation | ≤25mV | |
Current stabilisation | ≤20mA | |
Voltage load regulation | ≤70mV | |
Current load regulation | ≤50mA | |
Dimensions | 70x155x250mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Maximum power | 100W | |
Connectors for the country | Europe | |
Illumination | yes |