+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTP5D0N15MC

Transistor: N-MOSFET; unipolar; 150V; 139A; Idm: 818A; 214W; TO220-3


Manufacturer: ONSEMI

Manufacturer part number:
NTP5D0N15MC
TME Symbol:
NTP5D0N15MC

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
150V
Drain current
139A
Pulsed drain current
818A
Power dissipation
214W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
5mΩ
Mounting
THT
Gate charge
75nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.007 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
NTP5D0N15MC
14 in TME stock
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 3.98 USD
Net price for quantities from 30 pcs - 3.26 USDGross price for quantities from 30 pcs - 3.26 USD
Net price for quantities from 50 pcs - 3.05 USDGross price for quantities from 50 pcs - 3.05 USD
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs