+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTP6412ANG

Transistor: N-MOSFET; unipolar; 100V; 58A; Idm: 240A; 167W; TO220-3


Manufacturer: ONSEMI

Manufacturer part number:
NTP6412ANG
TME Symbol:
NTP6412ANG

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
58A
Pulsed drain current
240A
Power dissipation
167W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
18.2mΩ
Mounting
THT
Gate charge
73nC
Kind of channel
enhancement
Gross weight2.014 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
NTP6412ANG
94 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs