+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DBA-BL

Protection cap; straight; XLR standard; Holes pitch: 19x24mm


Manufacturer: NEUTRIK

Manufacturer part number:
DBA-BL
TME Symbol:
NTR-DBABL

Specification

Manufacturer
NEUTRIK
Type of connector accessories
protection cap
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting, screw
Case
XLR standard
Mounting holes pitch
19x24mm
Mounting hole diameter
3.5mm
Gross weight1.48 g
Certificates
See other products in this category: XLR connectors NEUTRIK,
*
DBA-BL
562 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs