+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NA3MDF

Connector: XLR; socket; PIN: 3; for panel mounting; straight; 7.5A


Manufacturer: NEUTRIK

Manufacturer part number:
NA3MDF
TME Symbol:
NTR-NA3MDF

Specification

Manufacturer
NEUTRIK
Type of connector
XLR
Connector
socket
Number of pins
3
Mechanical mounting
for panel mounting
Spatial orientation
straight
Kind of connector
male-female
Electrical mounting
soldering
Enclosure material
metal
Current rating
7.5A
Gross weight62.8 g
Certificates
See other products in this category: AV adapters NEUTRIK,
*
NA3MDF
14 in TME stock
Net price for quantities from 1 pcs - 12.78 USDGross price for quantities from 1 pcs - 12.78 USD
Net price for quantities from 10 pcs - 11.56 USDGross price for quantities from 10 pcs - 11.56 USD
Net price for quantities from 25 pcs - 10.85 USDGross price for quantities from 25 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.