+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NBTB75CLI5

Connector: BNC; straight; 75Ω; crimped


Manufacturer: NEUTRIK

Manufacturer part number:
NBTB75CLI5
TME Symbol:
NTR-NBTB75CLI5

Specification

Manufacturer
NEUTRIK
Type of connector
BNC
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped
Max. frequency
3GHz
Gross weight2 g
Certificates
See other products in this category: BNC connectors NEUTRIK,
*
NBTB75CLI5
0 in TME stock
Net price for quantities from 100 pcs - 9.33 USDGross price for quantities from 100 pcs - 9.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.