+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NC3MBH-E

Connector: XLR; socket; male; PIN: 3; angled 90°; THT; silver; 6A


Manufacturer: NEUTRIK

Manufacturer part number:
NC3MBH-E
TME Symbol:
NTR-NC3MBH-E

Specification

Manufacturer
NEUTRIK
Type of connector
XLR
Connector
socket
Kind of connector
male
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
flange (2 holes), for panel mounting, on PCBs
Electrical mounting
THT
Body colour
silver
Maximum current
6A
Mounting holes pitch
19.8x19.8mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: XLR connectors NEUTRIK,
*
NC3MBH-E
0 in TME stock
Net price for quantities from 100 pcs - 3.46 USDGross price for quantities from 100 pcs - 3.46 USD
Net price for quantities from 200 pcs - 3.34 USDGross price for quantities from 200 pcs - 3.34 USD
Net price for quantities from 300 pcs - 3.27 USDGross price for quantities from 300 pcs - 3.27 USD
Net price for quantities from 500 pcs - 3.17 USDGross price for quantities from 500 pcs - 3.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.