+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NF2D-2

Connector: RCA; socket; female; straight; soldering; red,silver


Manufacturer: NEUTRIK

Manufacturer part number:
NF2D-2
TME Symbol:
NTR-NF2D-2

Specification

Manufacturer
NEUTRIK
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Body colour
red, silver
Contact material
brass
Contact plating
gold-plated
Enclosure material
metal
Mechanical mounting
for panel mounting
Marker colour
red
Cable external diameter
23.6mm
Operating temperature
-30...80°C
Gross weight24.07 g
Certificates
See other products in this category: RCA connectors NEUTRIK,
*
NF2D-2
92 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
Net price for quantities from 50 pcs - 5.01 USDGross price for quantities from 50 pcs - 5.01 USD
Net price for quantities from 100 pcs - 4.77 USDGross price for quantities from 100 pcs - 4.77 USD
Net price for quantities from 200 pcs - 4.52 USDGross price for quantities from 200 pcs - 4.52 USD
Net price for quantities from 500 pcs - 4.45 USDGross price for quantities from 500 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs