+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEUTRIK | |
Type of connector | Jack 6,3mm | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Electrical mounting | soldering | |
Body colour | black | |
Contact plating | silver plated | |
Enclosure material | polyamide 66 | |
Contact material | bronze | |
Manufacturer series | M | |
Operating temperature | -25...70°C |