+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NP2X

Connector: Jack 6,3mm; plug; male; mono; ways: 2; straight; silver

Manufacturer: NEUTRIK

Manufacturer part number:
NP2X
TME Symbol:
NTR-NP2X

Specification

Manufacturer
NEUTRIK
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
silver
Contact plating
nickel plated
Manufacturer series
PX
Cable external diameter
4...7mm
Max cable section
1mm2
Wire cross-section
1mm2
Gross weight26.551 g
Certificates

WATCH VIDEO

See other products in this category: Jack connectors NEUTRIK,
See other products from this series.:
*
NP2X
284 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 7 pcs - 5.41 USDGross price for quantities from 7 pcs - 5.41 USD
Net price for quantities from 10 pcs - 5.27 USDGross price for quantities from 10 pcs - 5.27 USD
Net price for quantities from 20 pcs - 5.00 USDGross price for quantities from 20 pcs - 5.00 USD
Net price for quantities from 50 pcs - 4.69 USDGross price for quantities from 50 pcs - 4.69 USD
Net price for quantities from 100 pcs - 4.47 USDGross price for quantities from 100 pcs - 4.47 USD
Net price for quantities from 200 pcs - 4.29 USDGross price for quantities from 200 pcs - 4.29 USD
Net price for quantities from 500 pcs - 4.07 USDGross price for quantities from 500 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs