+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSC8F

Connector: circular; plug; female; PIN: 8; for cable; gold-plated


Manufacturer: NEUTRIK

Manufacturer part number:
OSC8F
TME Symbol:
NTR-OSC8F

Specification

Manufacturer
NEUTRIK
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
8
Mechanical mounting
for cable
Contact plating
gold-plated
Current rating
7.5A
Electrical mounting
soldering
Manufacturer series
neutriCON
Wire cross-section
1mm2
Cable external diameter
3...7mm
Spatial orientation
straight
Gross weight2 g
Certificates
See other products in this category: Loudspeaker connectors NEUTRIK,
See other products from this series.:
*
OSC8F
0 in TME stock
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 2 pcs - 20.70 USDGross price for quantities from 2 pcs - 20.70 USD
Net price for quantities from 5 pcs - 19.55 USDGross price for quantities from 5 pcs - 19.55 USD
Net price for quantities from 10 pcs - 18.68 USDGross price for quantities from 10 pcs - 18.68 USD
Net price for quantities from 25 pcs - 17.53 USDGross price for quantities from 25 pcs - 17.53 USD
Net price for quantities from 50 pcs - 16.68 USDGross price for quantities from 50 pcs - 16.68 USD
Net price for quantities from 100 pcs - 15.85 USDGross price for quantities from 100 pcs - 15.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.