+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Kind of transistor | complementary pair | |
Drain-source voltage | 100/-100V | |
Drain current | 9.5/-5A | |
Pulsed drain current | 33A | |
Power dissipation | 14/10W | |
Gate-source voltage | ±20V | |
On-state resistance | 70/186mΩ | |
Mounting | SMD | |
Gate charge | 5.6/7.3nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |