+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 40V | |
Drain current | 60A | |
Pulsed drain current | 349A | |
Power dissipation | 26W | |
Case | WQFN12 | |
Gate-source voltage | ±20V | |
On-state resistance | 4.5mΩ | |
Mounting | SMD | |
Gate charge | 18nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |