+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NTV0505MC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC; PCB

Manufacturer: Murata Power Solutions

Manufacturer part number:
NTV0505MC
TME Symbol:
NTV0505MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Mounting
PCB
Body dimensions
15.24x7.7x6.6mm
Efficiency
71%
Operating temperature
-40...85°C
Switching frequency
115kHz
Insulation voltage
3kV
Number of outputs
2
Gross weight1.44 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NTV0505MC
0 in TME stock
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 10.41 USD
Net price for quantities from 25 pcs - 9.59 USDGross price for quantities from 25 pcs - 9.59 USD
Net price for quantities from 50 pcs - 9.19 USDGross price for quantities from 50 pcs - 9.19 USD
Net price for quantities from 75 pcs - 8.91 USDGross price for quantities from 75 pcs - 8.91 USD
Net price for quantities from 100 pcs - 8.71 USDGross price for quantities from 100 pcs - 8.71 USD
No. of pieces (Multiplicity: 1)