+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NUB505017BK

Enclosure: multipurpose; X: 50.4mm; Y: 50mm; Z: 17mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
NUB505017BK
TME Symbol:
NUB505017BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50.4mm
Dimension Y
50mm
Dimension Z
17mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight21.4 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB505017BK
125 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 210 pcs - 1.46 USDGross price for quantities from 210 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs