+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | multipurpose | |
Dimension X | 50.4mm | |
Dimension Y | 70mm | |
Dimension Z | 17mm | |
Version | with fixing lugs | |
Enclosure material | ABS | |
Body colour | black | |
Flammability rating | UL94HB |