+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NUB705042BK

Enclosure: multipurpose; X: 50.4mm; Y: 70mm; Z: 42mm; ABS; black


Manufacturer: GAINTA

Manufacturer part number:
NUB705042BK
TME Symbol:
NUB705042BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50.4mm
Dimension Y
70mm
Dimension Z
42mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight37.56 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB705042BK
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 5 pcs - 2.71 USDGross price for quantities from 5 pcs - 2.71 USD
Net price for quantities from 20 pcs - 2.48 USDGross price for quantities from 20 pcs - 2.48 USD
Net price for quantities from 160 pcs - 2.26 USDGross price for quantities from 160 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 160 pcs