+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NUB808023WH

Enclosure: multipurpose; X: 80.6mm; Y: 80mm; Z: 23.5mm; ABS; white

Manufacturer: GAINTA

Manufacturer part number:
NUB808023WH
TME Symbol:
NUB808023WH

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80.6mm
Dimension Y
80mm
Dimension Z
23.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
white
Flammability rating
UL94HB
Gross weight51.1 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB808023WH
169 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs