+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NUB904527OR

Enclosure: multipurpose; X: 45.6mm; Y: 90mm; Z: 27.5mm; ABS; orange

Manufacturer: GAINTA

Manufacturer part number:
NUB904527OR
TME Symbol:
NUB904527OR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
45.6mm
Dimension Y
90mm
Dimension Z
27.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
orange
Flammability rating
UL94HB
Gross weight36.2 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB904527OR
0 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 200 pcs - 1.86 USDGross price for quantities from 200 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.