+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NUC-1981

USB power supply; USB A socket x2,USB C socket; 5÷20V; 60W

Manufacturer: NATEC

Manufacturer part number:
NUC-1981
TME Symbol:
NUC-1981

Specification

Manufacturer
NATEC
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Output voltage
5...20V
Current rating
1.5A/2A/3A/4.8A
Power
60W
Colour
black
Manufacturer series
CONEY
Kind of output connector
  • USB A socket x2
  • USB C socket
Supply voltage
  • 12...24V DC
Gross weight80.69 g
Certificates
EAN code5901969436952

WATCH VIDEO

See other products in this category: Car Power Accessories NATEC,
See other products from this series.:
*
NUC-1981
3 in TME stock
Net price for quantities from 1 pcs - 19.19 USDGross price for quantities from 1 pcs - 19.19 USD
Net price for quantities from 3 pcs - 16.63 USDGross price for quantities from 3 pcs - 16.63 USD
No. of pieces (Multiplicity: 1)