+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NUC-2140

Power supply: switching; mains power supply,plug-in; 5÷12VDC; 3A


Manufacturer: NATEC

Manufacturer part number:
NUC-2140
TME Symbol:
NUC-2140

Specification

Manufacturer
NATEC
Type of power supply
switching
Kind of power supply
mains power supply, plug-in
Output voltage
5...12V DC
Maximum output current
3A
Power
30W
Body dimensions
82x39x33mm
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Colour
white
Manufacturer series
Ribera
Standard
Huawei FCP/SCP, Power Delivery 3.0, Quick Charge 3.0, Samsung AFC
Technology
GaN
Trade name
USB charger
Kind of output connector
  • USB A socket
  • USB C socket
Supply voltage
  • 110...240V AC
Gross weight98.28 g
Certificates
EAN code5901969444216

WATCH VIDEO

See other products in this category: Plug-in Power Supplies NATEC,
See other products from this series.:
*
NUC-2140
5 in TME stock
Net price for quantities from 1 pcs - 13.05 USDGross price for quantities from 1 pcs - 13.05 USD
Net price for quantities from 5 pcs - 12.60 USDGross price for quantities from 5 pcs - 12.60 USD
Net price for quantities from 10 pcs - 11.70 USDGross price for quantities from 10 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.